The IDT 5P61006PGGI8 is a single circuit oscillator with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.9V and minimum supply voltage of 1.7V. The oscillator features a lead-free tin matte contact plating and is RoHS compliant. It has a maximum frequency of 425MHz and a supply current of 85mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 425MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |