Clock Drivers & Distribution 2.5V 1:10 Zero Delay Buffer
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5T2010 |
| Supply Current | 105mA |
| Thickness | 850um |
| Width | 10mm |
| RoHS | Compliant |