The IDT 5T2110NLGI8 is a single PLL clock generator with a maximum operating frequency of 250MHz and input signal compatible with LVTTL logic levels. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is packaged on tape and reel for easy handling and assembly. It is compliant with RoHS regulations and is part of the TeraClock series.
Checking distributor stock and pricing after the page loads.
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TeraClock™ |
| RoHS | Compliant |