
IDT's 5T30553DCG is a 4-channel IC with a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is packaged in a SOIC package with a length of 4.9mm and a width of 3.9mm, and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The propagation delay is 3ns, and the supply current is 25mA.
IDT 5T30553DCG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5T30553 |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T30553DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.