Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 5T30553DCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5T30553 |
| Thickness | 1.5mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T30553DCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.