
Clock Buffer LOW SKEW BUFFER 1 TO 4 CLOCK BUFFER
Checking distributor stock and pricing after the page loads.
IDT 5T30553DCGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Series | 5T30553 |
| Supply Current | 25mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Width | 3.9mm |
| RoHS | Compliant |