The IDT 5T905PGGI is a single-channel, 5-output LVTTL buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 2.5ns and a turn-on delay time of 3.5ns. The device is packaged in a TSSOP package and is lead-free and RoHS compliant. It operates at a supply voltage of 2.5V and has a quiescent current of 30mA.
IDT 5T905PGGI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1mm |
| Turn-On Delay Time | 3.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.