
Clock Buffer 450 MHz 2.5V LVDS 1:4 Clock Buffer
IDT 5T9304PGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.75ns |
| RoHS Compliant | Yes |
| Series | 5T9304 |
| Supply Current | 250mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9304PGG to view detailed technical specifications.
No datasheet is available for this part.