IDT 5T9304PGG8 technical specifications.
| Lead Free | Lead Free |
| Length | 7.8mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 5T9304PGG8 to view detailed technical specifications.
No datasheet is available for this part.