Clock Driver 2-IN LVDS 24-Pin TSSOP T/R
IDT 5T9304PGGI8 technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9304PGGI8 to view detailed technical specifications.
No datasheet is available for this part.
