
Clock Buffer 2.5V LVDS 1:6 Clock Buffer
IDT 5T9306NLGI technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 245 |
| Packaging | Tray |
| Propagation Delay | 1.75ns |
| Quiescent Current | 240mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5T9306 |
| Supply Current | 240mA |
| Thickness | 850um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9306NLGI to view detailed technical specifications.
No datasheet is available for this part.
