The IDT 5T9306NLGI8 is a surface mount differential op-amp with an operating supply voltage range of 2.3V to 2.7V and a quiescent current of 240mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 6mm x 6mm package with a thickness of 850um and is available in quantities of 5000. The 5T9306NLGI8 is RoHS compliant and features a matte tin contact plating. It is suitable for use in surface mount applications and has a moisture sensitivity level of 3.
IDT 5T9306NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 240mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5T9306NLGI8 to view detailed technical specifications.
No datasheet is available for this part.