The IDT 5T93GL02PGGI is a TeraBuffer II clock buffer with a package quantity of 74 units in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V. The device is RoHS compliant and features a propagation delay of 2.2ns. It is designed for surface mount applications and has a moisture sensitivity level of 1. The buffer operates at a quiescent current of 240mA and has a supply current of 240mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Clock |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Quiescent Current | 240mA |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| Supply Current | 240mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
