
Clock Driver 2-IN LVDS 44-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 5T93GL101PFI8 technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 295mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |