Clock Buffer 450 MHz 2.5V LVDS 1:16 Clock
Checking distributor stock and pricing after the page loads.
IDT 5T93GL161PFGI8 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5T93GL16 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |