The IDT 5T93GL16NLGI is a single-circuit differential buffer with a maximum operating frequency of 650MHz. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 2.7V. The device is lead-free and RoHS compliant, packaged in a tray with 130 units. It is designed for surface mount applications and has a quiescent current of 350mA.
IDT 5T93GL16NLGI technical specifications.
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 130 |
| Packaging | Tray |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
No datasheet is available for this part.