
The IDT 5V41067APGG is a dual-input, four-output differential IC packaged in a lead-free TSSOP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is designed for surface mount applications and has a moisture sensitivity level of 1. It is powered by a 3.3V supply voltage and has a maximum supply voltage of 3.465V.
IDT 5V41067APGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5V41067A |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 5V41067APGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
