
The IDT 5V41067A is a surface mount IC with a TSSOP package, designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and has a maximum supply voltage of 4.6V. The IC has a supply current of 80mA and is packaged in a rail/tube format with 74 units per package.
IDT 5V41067APGGI technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | 3.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 5V41067A |
| Supply Current | 80mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
