2:1 PCIe GEN1/2/3 Clock Multiplexer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V41068A |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |