The IDT 5V41236NLG8 is a single PLL IC packaged in a QFN with a lead-free tin matte contact plating. It is designed for surface mount applications and is suitable for use in temperatures ranging from -40°C to 85°C. This device is RoHS compliant and features a maximum operating frequency of 200MHz.
IDT 5V41236NLG8 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.