The IDT 5V41236NLGI8 is a surface mount clock PLL with a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 200MHz. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It is available in tape and reel packaging with 2500 units per package.
IDT 5V41236NLGI8 technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.