Programmable PLL Clock Synthesizer Quad 32-Pin VFQFPN EP T/R
IDT 5V49EE901NLGI8 technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V49EE901 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.