The IDT 5V49EE904NLGI8 is a surface mount device with a 3.3V operating supply voltage, featuring 4 elements. It is designed to operate within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package. The device has a thickness of 900um and a width of 5mm, with a length of 5mm.
IDT 5V49EE904NLGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5V49EE904 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.