The IDT 5V9888TPFGI is a 500MHz crystal oscillator packaged in a surface mount LQFP. It features a tin, matte contact plating and is designed for use with a crystal input. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tray packaging format with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |