
The IDT 5V991A-5JI is a single-element device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a PLCC package and is available in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
