The IDT 5V991A-5JI8 is a single-element voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 3.6V and is packaged in a PLCC case, available on tape and reel. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |