The IDT 6116LA20SOG8 is a 16Kb asynchronous SDR SRAM with an access time of 20ns. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 95mA.
IDT 6116LA20SOG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.