SRAM Chip Async Single 5V 16K-Bit 2K x 8 25ns 24-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
IDT 6116LA25SOI8 technical specifications.
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.