SRAM Chip Async Single 5V 16K-Bit 2K x 8 35ns 24-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
IDT 6116LA35SO8 technical specifications.
| Access Time | 35ns |
| Address Bus Width | 11b |
| Package/Case | SOIC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.