SRAM Chip Async Dual 5V 16K-Bit 16K x 1 35ns 20-Pin CDIP
Checking distributor stock and pricing after the page loads.
IDT 6167SA35DB technical specifications.
| Access Time | 35ns |
| Address Bus Width | 14b |
| Package/Case | CDIP |
| Density | 16Kb |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Thickness | 2.9mm |
| Width | 7.62mm |
| Word Size | 1b |
| RoHS | Not Compliant |
No datasheet is available for this part.