IDT 651BMLFT technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.425V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 651BMLFT to view detailed technical specifications.
No datasheet is available for this part.