The IDT 651MILF is a clock signal generator with a package quantity of 97 units per rail/Tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 5ns and a turn-on delay time of 5ns, with an operating supply current of 50mA.
IDT 651MILF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.425V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Turn-On Delay Time | 5ns |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.