The IDT 651MLFT is a single-channel clock generator with a maximum frequency of 200MHz. It is packaged in a SOIC-8 package and is lead free. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 50mA. The IDT 651MLFT is RoHS compliant and is available in tape and reel packaging with 3000 units per package.
IDT 651MLFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.425V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 651MLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.