PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 664G-03LFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 664-03 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |