
PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 664G-05LFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | 664-05 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.