The IDT 664GI-01LF is a single-element surface-mount component with a TSSOP package, suitable for operating temperatures between -40°C and 85°C. It is lead-free and RoHS compliant, with a maximum supply voltage of 3.6V and minimum supply voltage of 3V. The component is available in a packaging quantity of 96 units, with a thickness of 1mm and a width of 4.4mm. The 664GI-01LF is designed for surface mount applications, with a moisture sensitivity level of 1.
IDT 664GI-01LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 664GI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.