
The IDT 664-05LFT is a surface-mount component with a TSSOP package, designed for use with a 3.3V operating supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead-free and RoHS compliant, packaged in tape and reel quantities of 2500.
IDT 664GI-05LFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 664-05 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 664GI-05LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
