
The IDT 670M-01LFT is a single-element surface mount component packaged in a SOIC case. It features a tin-matte contact plating and is compliant with lead-free standards. The component has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can withstand supply voltages between 3V and 5.5V. The IDT 670M-01LFT is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 670-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
