
The IDT 670M-02LF is a single-clock input IC packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 5.5V. This lead-free device is RoHS compliant and features a PLL. It measures 9.9mm in length, 3.9mm in width, and 1.5mm in thickness.
IDT 670M-02LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockBlocks™ |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 670M-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
