The IDT 672M-02ILF is a single-element surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3.13V to 5.5V. The IC is packaged in a lead-free SOIC package with a length of 9.9mm, a width of 3.9mm, and a thickness of 1.5mm. It is compliant with RoHS regulations and is available in quantities of 48 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 672-02 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |