The IDT 674R-01LF is a single-clock input device packaged in a QSOP case, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It has a propagation delay of 20ns and a maximum frequency of 235MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 235MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
