Clock Drivers & Distribution CLOCK DISTRIBUTION
IDT 6P30006ANLGI technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 13.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Tray |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.