Clock Generator for Freescale P10xx and P20xx System Clock with 66.66M DDR Clock
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 12.5mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |