SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |