The IDT 7005L15PFG8 is a 64Kb SDR RAM with an access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V and is packaged in a TQFP package. The device is RoHS compliant and features a surface mount package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 260mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Compliant |