This 64Kb SDR RAM module features a 26-bit address bus width and an access time of 20ns. It operates within a supply voltage range of 4.5V to 5.5V and consumes up to 320mA of current. The module is available in a surface mount package and is packaged in a tray. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 26b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 320mA |
| Sync/Async | Asynchronous |
| Thickness | 2mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |