SRAM Chip Async Dual 5V 64K-Bit 8K x 8 20ns 68-Pin CPGA
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.68mm |
| Width | 29.5mm |
| RoHS | Not CompliantNo |