The IDT 7005L25G is a 64Kb parallel RAM with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is packaged in a PGA package and is mounted through a hole. It is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | PGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 29.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 3.68mm |
| Width | 29.5mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |