The IDT 7005L25J is a 64Kb parallel RAM with a memory size of 64Kb and a memory type of SDR. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating temperature range of 0°C to 70°C. The device is packaged in a PLCC package and is not RoHS compliant. It has a maximum operating time of 25ns and a supply current of 220mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |