The IDT 7005L25J8 is a 64Kb parallel RAM with an access time of 25ns. It operates at a supply voltage of 5V and is packaged in a PLCC package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.63mm |
| Width | 24mm |
| RoHS | Not CompliantNo |